text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14022BDG

MC14022B Series 3 to 18 Vdc Octal Counter - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14022BDG - Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: MC1400
No of Functions / Channels: 8
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC14022BDG is a four−stage Johnson octal counter with built−in code converter. Available in a SOIC-16 package.

This part can be used in frequency division applications as well as octal counter or octal decode display applications.

Features:

  • Fully Static Operation
  • DC Clock Input Circuit Allows Slow Rise Times
  • Carry Out Output for Cascading
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
  • Pin−for−Pin Replacement for CD4022B
  • Triple Diode Protection on All Inputs
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,728
Factory Lead Time:
8 Weeks
Minimum Order:
4224
Multiple Of:
48
Total
$722.30
USD
Quantity
Unit Price
144
$0.179
720
$0.174
1,920
$0.171
4,800
$0.168
12,000+
$0.162
Product Variant Information section