text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14044BDG

MC14044B Series 3 to 18 Vdc Quad R-S Latches - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14044BDG - Technical Attributes
Attributes Table
Logic Circuit: Latch
Family: MC1400
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 350ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 16
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MC14044BDG is a quad R−S latch which is constructed with MOS P−Channel and N−Channel enhancement mode devices in a single monolithic structure. Available in a SOIC-16 package.

Features:

  • Double Diode Input Protection
  • Three−State Outputs with Common Enable
  • Outputs Capable of Driving Two Low−power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4512
Multiple Of:
48
Total
$789.60
USD
Quantity
Unit Price
144
$0.183
720
$0.178
1,920
$0.175
4,800
$0.173
12,000+
$0.167
Product Variant Information section