text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14044BDR2G

MC14044B Series 3 to 18 Vdc Surface Mount Quad R-S Latches - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
onsemi MC14044BDR2G - Technical Attributes
Attributes Table
Logic Circuit: Latch
Family: MC1400
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MC14044BDR2G is a quad R−S latch which is constructed with MOS P−Channel and N−Channel enhancement mode devices in a single monolithic structure. Available in a SOIC-16 package.

Features:

  • Double Diode Input Protection
  • Three−State Outputs with Common Enable
  • Outputs Capable of Driving Two Low−power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$900.00
USD
Quantity
Unit Price
2,500
$0.182
5,000
$0.18
7,500
$0.179
10,000
$0.178
12,500+
$0.175
Product Variant Information section