text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14060BDG

MC14060B Series 3 to 18 Vdc 14-Bit Binary Counter and Oscillator - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14060BDG - Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: MC1400
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 740ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 1
No of Outputs: Ten
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 16
Quiescent Current: 20µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC14060BDG is a 14−stage binary ripple counter with an on−chip oscillator buffer, available in a SOIC-16 package.

This device contains protection circuitry to guard against damage due to high static voltages or electric fields.

Features:

  • Fully Static Operation
  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 V to 18 V
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • Buffered Outputs Available from Stages 4 Through 10 and 12 Through 14
  • Common Reset Line
  • Pin−for−Pin Replacement for CD4060B
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3696
Multiple Of:
48
Total
$757.68
USD
Quantity
Unit Price
96
$0.215
480
$0.21
1,440
$0.205
9,600+
$0.196
Product Variant Information section