text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14082BDR2G

MC14082 Series 3 to 18 Vdc Dual 4-Input AND Gate - SOIC 14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
onsemi MC14082BDR2G - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: MC1400
No of Functions / Channels: 2
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$390.00
USD
Quantity
Unit Price
2,500
$0.156
5,000
$0.154
7,500
$0.153
10,000
$0.152
12,500+
$0.15
Product Variant Information section