text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14490DWG

MC14490 Series 3 to 18 Vdc CMOS Hex Bounce Eliminator - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
onsemi MC14490DWG - Technical Attributes
Attributes Table
Logic Circuit: Adder/Subtracter
Family: MC1400
No of Functions / Channels: 6
Supply Voltage-Nom: 3V to 18V
Supply Current: 2µA
Power Dissipation: 500mW
Propagation Delay: 740ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 7
No of Outputs: Seven
High Level Output Current: -4.5mA
Low Level Output Current: 35mA
No of Pins: 16
Quiescent Current: 650µA
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC14490 is constructed with complementary MOS enhancement mode devices, and is used for the elimination of extraneous level changes that result when interfacing with mechanical contacts. The digital contact bounce eliminator circuit takes an input signal from a bouncing contact and generates a clean digital signal four clock periods after the input has stabilized. The bounce eliminator circuit will remove bounce on both the "make" and the "break" of a contact closure. The clock for operation of the MC14490 is derived from an internal R-C oscillator which requires only an external capacitor to adjust for the desired operating frequency (bounce delay). The clock may also be driven from an external clock source or the oscillator of another MC14490.

Features:

  • Diode Protection on All Inputs
  • Six Debouncers Per Package
  • Internal Pullups on All Data Inputs
  • Can Be Used as a Digital Integrator, System Synchronizer, or Delay Line
  • Internal Oscillator (R-C), or External Clock Source
  • TTL Compatible Data Inputs/Outputs
  • Single Line Input, Debounces Both "Make" and "Break" Contacts
  • Does Not Require "Form C" (Single Pole Double Throw) Input Signal
  • Cascadable for Longer Time Delays
  • Schmitt Trigger on Clock Input (Pin 7)
  • Supply Voltage Range = 3.0 V to 18 V
  • Chip Complexity: 546 FETs or 136.5 Equivalent Gates
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,447
Factory Lead Time:
8 Weeks
Minimum Order:
2397
Multiple Of:
47
Total
$719.10
USD
Quantity
Unit Price
75
$0.32
200
$0.315
750
$0.31
2,000
$0.30
7,500+
$0.29
Product Variant Information section