text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14521BDG

MC14521B Series 3 to 18 Vdc SMT 24-Stage Frequency Divider - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14521BDG - Technical Attributes
Attributes Table
Logic Circuit: Flip-Flop
Family: MC1400
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC14521BDG is a 24-Stage frequency divider, consists of a chain of 24 flip−flops with an input circuit that allows three modes of operation. Available in a SOIC−16 package.

Features:

  • All Stages are Resettable
  • Reset Disables the RC Oscillator for Low Standby Power Drain
  • RC and Crystal Oscillator Outputs Are Capable of Driving ExternalLoads
  • Test Mode to Reduce Test Time
  • VDD′ and VSS′ Pins Brought Out on Crystal Oscillator Inverter to Allow the Connection of External Resistors for Low−Power Operation
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load over the Rated Temperature Range
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
49,920
Factory Lead Time:
11 Weeks
Minimum Order:
4080
Multiple Of:
48
Total
$877.20
USD
Quantity
Unit Price
96
$0.23
240
$0.225
960
$0.22
2,400
$0.215
6,000+
$0.21
Product Variant Information section