text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14526BDWG

MC14526B Series 3 to 18 Vdc Presettable 4-bit Down Counters - SOIC-16W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14526BDWG - Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: MC1400
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 1100ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 4
No of Outputs: Quad
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 16
Quiescent Current: 20µA
Moisture Sensitivity Level: 3
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Features & Applications

The MC14526B binary counter is constructed with MOS P-channel and N-channel enhancement mode devices in a monolithic structure. This device is presettable, cascadable, synchronous down counter with a decoded "0" state output for divide-by-N applications. In single stage applications the "0" output is applied to the Preset Enable input. The Cascade Feedback input allows cascade divide-by-N operation with no additional gates required. The Inhibit input allows disabling of the pulse counting function. Inhibit may also be used as a negative edge clock.

This complementary MOS counter can be used in frequency synthesizers, phase-locked loops, and other frequency division applications requiring low power dissipation and/or high noise immunity.

Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Logic Edge-Clocked Design - Incremented on Positive Transition of Clock or Negative Transition of Inhibit
  • Asynchronous Preset Enable
  • Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range
  • Pb-Free Packages are Available
     
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
423
Factory Lead Time:
13 Weeks
Minimum Order:
2491
Multiple Of:
47
Total
$959.04
USD
Quantity
Unit Price
94
$0.41
235
$0.40
1,175
$0.39
2,350
$0.385
7,050+
$0.37
Product Variant Information section