text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14526BDWR2G

MC14526B Series 3 to 18 Vdc SMT Presettable 4-Bit Down Counter - SOIC-16W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14526BDWR2G - Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: MC1400
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$810.00
USD
Quantity
Unit Price
1,000
$0.27
4,000
$0.265
15,000+
$0.255
Product Variant Information section