text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14528BDG

MC14528B Series 3 to 18 Vdc Dual Monostable Multivibrator - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14528BDG - Technical Attributes
Attributes Table
Logic Circuit: Multivibrator
Family: MC1400
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 600ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 16
Quiescent Current: 20µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC14528BDG is a dual, retriggerable, resettable monostable multivibrator with power dissipation of 500 mW. Available in a SOIC-16 package.

It may be triggered from either edge of an input pulse and produces an output pulse over a wide range of widths, the duration of which is determined by the external timing components, CX and RX.

Features:

  • Separate Reset Available
  • Diode Protection on All Inputs
  • Triggerable from Leading or Trailing Edge Pulse
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • This part should only be used in new designs where the pulse width is < 10 µs
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3792
Multiple Of:
48
Total
$777.36
USD
Quantity
Unit Price
100
$0.215
1,000
$0.21
2,500
$0.205
10,000+
$0.196
Product Variant Information section