text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14538BDR2G

MC14538B Series 3 to 18 Vdc SMT Dual Precision Monostable - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
onsemi MC14538BDR2G - Technical Attributes
Attributes Table
Logic Circuit: Multivibrator
Family: MC1400
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 600ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 16
Quiescent Current: 5µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MC14538BDR2G is a dual, retriggerable, resettable monostable multivibrator. Available in a SOIC-16 package.

Features:

  • Unlimited Rise and Fall Time Allowed on the A Trigger Input
  • Pulse Width Range = 10 µs to 10 s
  • Latched Trigger Inputs
  • Separate Latched Reset Inputs
  • 3.0 Vdc to 18 Vdc Operational Limits
  • Triggerable from Positive (A Input) or Negative−Going Edge (B−Input)
  • Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
  • Pin−for−pin Compatible with MC14528B and CD4528B (CD4098)
  • Use the MC54/74HC4538A for Pulse Widths Less Than 10 s with Supplies Up to 6 V
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
32,500
USA:
32,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$537.50
USD
Quantity
Unit Price
2,500
$0.215
5,000
$0.21
12,500+
$0.205
Product Variant Information section