text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14584BDG

MC14584B Series 3 to 18 Vdc Hex Schmitt Trigger - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
onsemi MC14584BDG - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: MC1400
No of Functions / Channels: 6
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 250ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 14
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC14584BDG is a hex schmitt trigger, constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure.

Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load over the Rated Temperature Range
  • Double Diode Protection on All Inputs
  • Can Be Used to Replace MC14069UB
  • For Greater Hysteresis, Use MC14106B which is Pin−for−Pin Replacement for CD40106B and MM74Cl4
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3685
Multiple Of:
55
Total
$792.28
USD
Quantity
Unit Price
110
$0.225
550
$0.22
1,375
$0.215
4,125
$0.21
8,250+
$0.205
Product Variant Information section