text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14584BDR2G

MC14584B Series 3 to 18 VDC Surface Mount Hex Schmitt Trigger - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2505
Product Specification Section
onsemi MC14584BDR2G - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: MC1400
No of Functions / Channels: 6
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC14584BDR2G is a hex schmitt trigger, constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure.

Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load over the Rated Temperature Range
  • Double Diode Protection on All Inputs
  • Can Be Used to Replace MC14069UB
  • For Greater Hysteresis, Use MC14106B which is Pin−for−Pin Replacement for CD40106B and MM74Cl4
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,987.50
USD
Quantity
Unit Price
2,500
$0.27
7,500
$0.265
12,500+
$0.26