text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC139D,653

74HC Series 6 V SMT Dual 2-to-4 Line Decoder/Demultiplexer - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Nexperia 74HC139D,653 - Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: A/HC/T/U
No of Functions / Channels: 8
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 500mW
Propagation Delay: 11ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 4
No of Outputs: Eight
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 16
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HC139D,653 is a high-speed Si-gate CMOS dual 2-to-4 line decoder/demultiplexer, are pin compatible with low power Schottky TTL (LSTTL). Its core supply voltage ranges from 2.0 V to 6.0 V.

Features:

  • Demultiplexing capability
  • Two independent 2-to-4 decoders
  • Multifunction capability
  • Active LOW mutually exclusive outputs
  • Output capability: standard
  • ICC category: MSI

Applications:

  • Memory decoding or data-routing
  • Code conversion

 

 

 
Pricing Section
Global Stock:
10,000
Singapore:
10,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$575.00
USD
Quantity
Unit Price
2,500
$0.23
10,000+
$0.225
Product Variant Information section