text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4060D,653

74HC Series 5 V SMT 14-Stage Binary Ripple Counter with Oscillator - SOIC -16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Nexperia 74HC4060D,653 - Technical Attributes
Attributes Table
Logic Circuit: Counter/Divider
Family: A/HC/T/U
Supply Voltage-Nom: 5V
Supply Current: 8µA
Power Dissipation: 500mW
Propagation Delay: 300ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 8
No of Outputs: Ten
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
275,000
Singapore:
275,000
1,070,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$937.50
USD
Quantity
Unit Price
2,500
$0.375
5,000
$0.37
10,000+
$0.365
Product Variant Information section