text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC74D-Q100,118

74HC Series 6 V 5.2 mA Dual Positive Edge Triggered D-Type Flip-Flop -SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Nexperia 74HC74D-Q100,118 - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 2
Output Characteristics: Complementary
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.5W
Propagation Delay: 14ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 14
Quiescent Current: 40µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
165,000
Singapore:
165,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$637.50
USD
Quantity
Unit Price
2,500
$0.255
7,500
$0.25
12,500+
$0.245
Product Variant Information section