text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC125ADTR2G

74HC Series 6 V Surface Mount Quad 3-State Noninverting Buffer - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC125ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,537.50
USD
Quantity
Unit Price
2,500
$0.21
5,000
$0.205
12,500+
$0.199
Product Variant Information section