text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G57W6-7

74LVC Series 5.5 V Low-Power Configurable Multiple Function Gate - SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74LVC1G57W6-7 - Technical Attributes
Attributes Table
Logic Circuit: Multiple Function
Family: A/LVC/H
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65|5.5V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$172.50
USD
Quantity
Unit Price
3,000
$0.0575
9,000
$0.056
12,000
$0.0557
30,000
$0.0545
45,000+
$0.0533
Product Variant Information section