text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC138DTR2G

74VHC Series 2 to 5.5 V CMOS 3-To-8 Line Decoder - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74VHC138DTR2G - Technical Attributes
Attributes Table
Logic Circuit: Decoder
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications
The MC74VHC138DTR2G is an advanced high speed CMOS 3−to−8 decoder, fabricated with a silicon gate CMOS technology, available in a TSSOP−16 package.

It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.

Features:

  • High Speed: tPD = 5.7ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 4 μA (Max) at TA = 25°C
  • High Noise Immunity: VNIH = VNIL = 28% VCC
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Designed for 2 V to 5.5 V Operating Range
  • Low Noise: VOLP = 0.8 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • ESD Performance: HBM > 2000 V; Machine Model > 200 V
  • Chip Complexity: 122 FETs or 30.5 Equivalent Gates
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,775.00
USD
Quantity
Unit Price
2,500
$0.36
5,000
$0.355
7,500+
$0.35
Product Variant Information section