text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHCT50ADR2G

74VHCT Series 2 to 5.5 V Non-inverting Buffer / Level Shifter - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74VHCT50ADR2G - Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Buffer
Family: A/VHC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74VHCT50ADR2G is a hex noninverting buffer, fabricated with a silicon gate CMOS technology and LSTTL-compatible input, available in a SOIC-14 package.

It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.

Features:

  • High Speed: tPD = 3.5 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 2 µA (Max) at TA = 25°C
  • TTL−Compatible Inputs: VIL = 0.8 V; VIH = 2.0 V
  • CMOS−Compatible Outputs: VOH > 0.8 VCC; VOL < 0.1 VCC @Load
  • Power Down Protection Provided on Inputs and Outputs
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,700.00
USD
Quantity
Unit Price
2,500
$0.34
7,500
$0.335
12,500+
$0.33
Product Variant Information section