text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT139SCX

74ACT Series 5.5 V 24 mA Dual 1-of-4 Decoder Demultiplexer - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74ACT139SCX - Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: ACT/Q
No of Functions / Channels: 2
Supply Voltage-Nom: 4.5V to 5.5V
Propagation Delay: 6ns
Operating Temperature: -40°C to +85°C
Capacitance: 4.5pF
No of Inputs: 4
No of Outputs: Eight
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 16
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,100.00
USD
Quantity
Unit Price
2,500
$0.22
7,500
$0.215
12,500+
$0.21
Product Variant Information section