text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT244MTC

74ACT Series 5.5 V 24 mA 3-State Octal Buffer / Line Driver - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74ACT244MTC - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: ACT/Q
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Propagation Delay: 7ns
Operating Temperature: -40°C to +85°C
Capacitance: 4.5pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 20
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2625
Multiple Of:
75
Total
$1,666.88
USD
Quantity
Unit Price
75
$0.675
300
$0.655
1,125
$0.64
1,875
$0.635
3,750+
$0.615
Product Variant Information section