text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT244MTCX

74ACT Series 5.5 V Octal Buffer/Line Driver with 3-STATE Outputs - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
onsemi 74ACT244MTCX - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: ACT/Q
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74ACT244MTCX is a part of 74ACT24 series octal buffer/line driver. It has an operating temperature ranging from -40°C to +85°C and its available in TSSOP-20 package.

Features:

  • ICC and IOZ reduced by 50%
  • 3-STATE outputs drive bus lines or buffer memory address registers
  • Outputs source/sink 24 mA
  • ACT244 has TTL-compatible inputs
  • Package: TSSOP-20, JEDEC MO-153, 4.4mm Wide

Applications:

  • Broadband Access
  • Home Audio System Components
  • Medical Electronics/Devices
  • Test and Measurement

View the complete 74ACT24 series of octal buffer/line driver

Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$562.50
USD
Quantity
Unit Price
2,500
$0.225
7,500
$0.22
12,500+
$0.215
Product Variant Information section