Manufacturer Part #
74ACT32SC
74ACT32 Series 5.5 V Surface Mount Quad 2-Input OR Gate - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:55 per Tube Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 74ACT32SC - Technical Attributes
Attributes Table
| Logic Circuit: | OR Gate |
| Family: | ACT/Q |
| No of Functions / Channels: | 4 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74ACT Series is a Quad 2-Input OR Gate in 14 pins TSSOP package and it is operating temperature is -40°C to 85°C
Features:
- ICC reduced by 50% on 74 AC only
- Outputs source/sink 24 mA
- ACT32 has TTL-compatible inputs
View the Series of Quad 2-Input OR Gate
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
125
$0.181
300
$0.178
1,250
$0.173
3,000
$0.171
12,500+
$0.164
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount