text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT32SCX

74ACT32 Series 5.5 V Surface Mount Quad 2-Input OR Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
onsemi 74ACT32SCX - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: ACT/Q
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The 74ACT32SCX is a Quad 2-Input OR Gate. It's operating temperature ranging betwen -40°C to +85°C, Available in SOIC-14 package.

Features:

  • ICC reduced by 50% on 74AC only
  • Outputs source/sink 24 mA
  • ACT32 has TTL-compatible inputs

Applications:

  • Server & Mainframe
  • Workstation
  • Desktop PC
  • Notebook PC
  • PC Server
  • Media Tablets
  • Storage & Peripherals
  • Printer
  • Graphic Card
  • LCD Monitor
  • CRT/RPTV

View the Available 74ACT32 Series of Logic Gates

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
35,000
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,027.50
USD
Quantity
Unit Price
2,500
$0.14
5,000
$0.138
7,500
$0.137
12,500
$0.136
25,000+
$0.134
Product Variant Information section