text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC11DR2G

MC74AC11 Series 5 V Surface Mount Triple 3 Input AND Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74AC11DR2G - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: ACT/Q
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
27,500
Factory Lead Time:
29 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$2,250.00
USD
Quantity
Unit Price
2,500
$0.305
7,500
$0.30
12,500+
$0.295
Product Variant Information section