text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT02DR2G

MC74ACT Series 4.5 to 5.5 Vdc Quad 2-Input NOR Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74ACT02DR2G - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
Family: ACT/Q
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,252.50
USD
Quantity
Unit Price
2,500
$0.17
5,000
$0.168
7,500
$0.167
10,000
$0.166
12,500+
$0.163
Product Variant Information section