text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT157DG

74ACT Series 2 to 6 V Quad 2-Input Multiplexer - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74ACT157DG - Technical Attributes
Attributes Table
Logic Circuit: Multiplexer
Family: ACT/Q
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC74ACT157DG is a high-speed quad 2-input multiplexer with a quiescent supply current of 80 µA, available in a SOIC-16 package.

It can also be used as a function generator.

Features:

  • Outputs Source/Sink 24 mA
  • ′ACT157 Has TTL Compatible Inputs
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
105,072
Factory Lead Time:
11 Weeks
Minimum Order:
3984
Multiple Of:
48
Total
$725.09
USD
Quantity
Unit Price
125
$0.193
300
$0.19
1,000
$0.186
3,000
$0.182
10,000+
$0.175
Product Variant Information section