text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT245DWR2G

74ACT Series 2 to 6 v Octal 3 State Bidirectional Transceiver - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
onsemi MC74ACT245DWR2G - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: ACT/Q
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications
The MC74AC245/74ACT245 contains eight non-inverting bidirectional buffers with 3-state outputs and is intended for bus-oriented applications. Current sinking capability is 24 mA at both the A and B ports. The Transmit/Receive (T/Rbar) input determines the direction of data flow through the bidirectional transceiver. Transmit (active-HIGH) enables data from A ports to B ports; Receive (active-LOW) enables data from B ports to A ports. The Output Enable input, when HIGH, disables both A and B ports by placing them in a High Z condition.

Features:

  • Noninverting Buffers
  • Bidirectional Data Path
  • A and B Outputs Source/Sink 24 mA
  • ACT245 Has TTL Compatible Inputs
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$355.00
USD
Quantity
Unit Price
1,000
$0.355
2,000
$0.35
3,000
$0.345
5,000
$0.34
10,000+
$0.335
Product Variant Information section