text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT540DTR2G

LOG CMOS BUS INTRFCE OCTL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
onsemi MC74ACT540DTR2G - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: ACT/Q
No of Functions / Channels: 8
Output Characteristics: O-COL
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,150
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$2,550.00
USD
Quantity
Unit Price
2,500
$0.52
5,000+
$0.51
Product Variant Information section