text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT574DTR2G

MC74ACT574 Series 5.5 V Octal D Flip−Flop with 3−State Outputs - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74ACT574DTR2G - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: ACT/Q
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications
The MC74ACT574DTR2G is a part of MC74ACT574 series octal D-Type Flip-Flop. It has a storage temperature ranging from -65°C to +150°C and its available in TSSOP-20 package.

The MC74AC574 is a high-speed, low power octal flip-flop with a buffered common Clock (CP) and a buffered common Output Enable (OE). The information presented to the D inputs is stored in the flip-flops on the LOW-to-HIGH Clock (CP) transition.

Features:

  • Inputs and Outputs on Opposite Sides of Package Allowing Easy Interface with Microprocessors
  • Useful as Input or Output Port for Microprocessors
  • Functionally Identical to MC74AC374/74ACT374
  • 3-State Outputs for Bus-Oriented Applications
  • Outputs Source/Sink 24 mA
  • ACT574 Has TTL Compatible Inputs
  • Pb-Free Packages are Available

View the available MC74ACT574 series of D-Type Flip-Flop

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$880.00
USD
Quantity
Unit Price
2,500
$0.178
5,000
$0.176
7,500
$0.174
10,000
$0.173
12,500+
$0.171
Product Variant Information section