text.skipToContent text.skipToNavigation

Manufacturer Part #

74AC04MTCX

74AC Series 6 V Surface Mount TTL-Compatible Inputs Hex Inverter TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74AC04MTCX - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: C/AC
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
Propagation Delay: 4ns
Operating Temperature: -40°C to +85°C
Capacitance: 4.5pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 20µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74AC04MTCX is a Hex Inverter with TTL-Compatible Input, available in surface mount TSSOP-14 package.

Features:

  • ICC reduced by 50% on 74AC only
  • Outputs source/sink 24 mA
  • ACT04 has TTL-compatible inputs

Applications:

  • Broadband Access
  • Home Audio System Components
  • Medical Electronics/Devices
  • Test and Measurement
  • Server & Mainframe
  • Workstation
  • Desktop PC
  • Notebook PC
  • PC Server
  • Consumer Electronics

View the 74AC04 series of Inverters

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$395.25
USD
Quantity
Unit Price
2,500
$0.1581
5,000
$0.1562
7,500
$0.155
10,000
$0.1542
12,500+
$0.1517
Product Variant Information section