text.skipToContent text.skipToNavigation

Manufacturer Part #

74AC04SC

74AC Series 6 V Surface Mount TTL-Compatible Inputs Hex Inverter - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
onsemi 74AC04SC - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: C/AC
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74AC04SC is a part of 74AC04 series logic gate. It has an storage temperature ranging from -65°C to +150°C and its available in SOIC-14 package.

Features:

  • ICC reduced by 50% on 74AC only
  • Outputs source/sink 24 mA
  • ACT04 has TTL-compatible inputs
  • Package: SOIC-14, JEDEC MS-012, 0.150" Narrow

Applications:

  • Broadband Access
  • Home Audio System Components
  • Medical Electronics/Devices
  • Test and Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
165
Factory Lead Time:
16 Weeks
Minimum Order:
4345
Multiple Of:
55
Total
$721.27
USD
Quantity
Unit Price
125
$0.175
300
$0.173
1,250
$0.168
3,000
$0.166
12,500+
$0.159
Product Variant Information section