text.skipToContent text.skipToNavigation

Manufacturer Part #

74AC138SC

74AC Series 6 V SMT High-Speed 1-of-8 Decoder/Demultiplexer - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
onsemi 74AC138SC - Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: C/AC
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3696
Multiple Of:
48
Total
$794.64
USD
Quantity
Unit Price
100
$0.225
1,000
$0.22
2,500
$0.215
10,000+
$0.205
Product Variant Information section