text.skipToContent text.skipToNavigation

Manufacturer Part #

74AC245MTCX

74AC245 Series 6 V SMT 3-State Octal Bidirectional Transceiver - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74AC245MTCX - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: C/AC
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,950.00
USD
Quantity
Unit Price
2,500
$0.395
5,000
$0.39
7,500
$0.385
10,000+
$0.38
Product Variant Information section