text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC05DG

74AC Series 2 to 6 V Hex Inverter w/Open-Drain CMOS Outputs - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74AC05DG - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: C/AC
No of Functions / Channels: 6
Output Characteristics: O-DRN
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74AC/ACT05 is identical in pinout to the LS05. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with TTL outputs.

Features:

  • Outputs Source/Sink 24 mA
  • ACT05 Has TTL Compatible Inputs
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
23,320
Factory Lead Time:
11 Weeks
Minimum Order:
4290
Multiple Of:
55
Total
$759.33
USD
Quantity
Unit Price
125
$0.187
300
$0.184
1,250
$0.179
3,000
$0.177
12,500+
$0.17
Product Variant Information section