text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC139DG

74AC Series 2 to 6 V Dual 1 of 4 Decoder / Demultiplexer - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74AC139DG - Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: C/AC
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC74AC139/74ACT139 is a high-speed, dual 1-of-4 decoder/demultiplexer The device has two independent decoders, each accepting two inputs and providing four mutually-exclusive active-LOW outputs. Each decoder has an active-LOW Enable input which can be used as a data input for a 4-output demultiplexer. Each half of the MC74AC139/74ACT139 can be used as a function generator providing four minterms of two variables.

Features:

  • Multifunction Capability
  • Two Completely Independent 1-of-4 Decoders
  • Active LOW Mutually Exclusive Outputs
  • Outputs Source/Sink 24 m
  • ACT139 Has TTL Compatible Inputs
  • These devices are available in Pb-free package(s)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3648
Multiple Of:
48
Total
$784.32
USD
Quantity
Unit Price
100
$0.23
250
$0.225
1,000
$0.22
2,500
$0.215
10,000+
$0.21
Product Variant Information section