text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC163DR2G

Ic, counter, up,4-Bit Binary, ac-Cmos, sop,16Pin, plastic

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
onsemi MC74AC163DR2G - Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: C/AC
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 995mW
Propagation Delay: 5.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 4.5pF
No of Inputs: 4
No of Outputs: Quad
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 16
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$825.00
USD
Quantity
Unit Price
2,500
$0.33
5,000
$0.325
12,500+
$0.32
Product Variant Information section