text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT132DR2G

74ACT Series 4.5 to 5.5 V SMT Quad 2-Input NAND Schmitt Trigger - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
onsemi MC74ACT132DR2G - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
Family: C/AC
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$2,362.50
USD
Quantity
Unit Price
2,500
$0.32
7,500
$0.315
12,500+
$0.31
Product Variant Information section