text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV4052D,118

74LV Series 3.3 V Dual 4-Channel Analog Multiplexer/Demultiplexer - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Nexperia 74LV4052D,118 - Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: LV/U/X/XT
No of Functions / Channels: 8
Supply Voltage-Nom: 1V to 6V
Power Dissipation: 500mW
Propagation Delay: 3ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 8
No of Outputs: Dual
No of Pins: 16
Quiescent Current: 80µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$612.50
USD
Quantity
Unit Price
2,500
$0.245
5,000
$0.24
10,000+
$0.235
Product Variant Information section