Manufacturer Part #
74LVC2G14W6-7
74LVC Series 1.65 to 5.5 V Surface Mount Dual Schmitt Trigger Inverter - SOT-26
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Diodes Incorporated 74LVC2G14W6-7 - Technical Attributes
Attributes Table
| Logic Circuit: | Multiple Function |
| Family: | A/LVC/H |
| No of Functions / Channels: | 6 |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0588
9,000
$0.0573
12,000
$0.0569
30,000
$0.0557
45,000+
$0.0545
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount