text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVX08MX

74LVX Series 3.6 V Surface Mount Low Voltage Quad 2-Input AND Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74LVX08MX - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: LV/U/X/XT
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 3.6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
11 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,050.00
USD
Quantity
Unit Price
2,500
$0.142
5,000
$0.141
7,500
$0.14
12,500
$0.138
25,000+
$0.136
Product Variant Information section