text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVX245DTR2G

74LVX Series 2 to 3.6 V Octal Bus Transceiver - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LVX245DTR2G - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: LV/U/X/XT
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.3V to 3.6V
Supply Current: 40µA
Power Dissipation: 180mW
Propagation Delay: 17ns
Operating Temperature: -40°C to +85°C
Capacitance: 10pF
High Level Output Current: -4µA
Low Level Output Current: 4µA
No of Pins: 20
Quiescent Current: 40µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The MC74LVX245DTR2G is an advanced high speed CMOS octal bus transceiver with 5 V−tolerant inputs, available in a TSSOP-20 package.

Features:

  • High Speed: tPD = 4.7 ns (Typ) at VCC = 3.3 V
  • Low Power Dissipation: ICC = 4 µA (Max) at TA = 25°C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Low Noise: VOLP = 0.8 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • ESD Performance: Human Body Model > 2000 V; Machine Model > 200 V
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$2,850.00
USD
Quantity
Unit Price
2,500
$0.585
5,000+
$0.57
Product Variant Information section