text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX14DTR2G

74LCX Series 2.3 to 3.6 V CMOS Hex Schmitt Inverter - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
onsemi MC74LCX14DTR2G - Technical Attributes
Attributes Table
Family: VCX/LCX
No of Functions / Channels: 6
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Supply Current: ±100mA
Propagation Delay: 7.8ns
Operating Temperature: -40°C to +85°C
Capacitance: 25pF
No of Inputs: 6
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The MC74LCX14DTR2G is a high performance hex inverter with Schmitt−Trigger inputs, operating from a 2.3 to 3.6 V supply, available in a TSSOP-14 package.

Features:

  • Designed for 2.3 V to 3.6 V VCC Operation
  • 5.0 V Tolerant Inputs − Interface Capability with 5.0 V TTL Logic
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current (10 µA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500 mA
  • Current Drive Capability is 24 mA at Source/Sink
  • Pin and Function Compatible with Other Standard Logic Families
  • ESD Performance: Human Body Model >2000 V; Machine Model >100 V
  • Chip Complexity: 41 Equivalent Gates
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$550.00
USD
Quantity
Unit Price
2,500
$0.22
5,000
$0.215
12,500+
$0.21
Product Variant Information section