text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVX125DR2G

74LVX Series 3.6 V 4 mA Surface Mount Quad Bus Buffer - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
onsemi MC74LVX125DR2G - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: LV/U/X/XT
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 3.6V
Supply Current: ±50mA
Propagation Delay: 17ns
Operating Temperature: -40°C to +85°C
Capacitance: 10pF
No of Inputs: 4
No of Outputs: Quad
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 14
Quiescent Current: 40µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,950.00
USD
Quantity
Unit Price
2,500
$0.265
5,000
$0.26
10,000+
$0.255
Product Variant Information section