text.skipToContent text.skipToNavigation

Manufacturer Part #

74CBTLV1G125GW,125

74CBTLV Series 3.6 V High Speed Single Bus Switch Surface Mount - TSSOP5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74CBTLV1G125GW,125 - Technical Attributes
Attributes Table
Family: CBT
Logic Circuit: Bus Switch
No of Functions / Channels: 1
Supply Voltage-Nom: 2.3V to 3.6V
Propagation Delay: 0.16ns
On-state Resistance-Max: 11Ω
Supply Current: 200µA
Output Current: 128mA
Power Dissipation: 0.25W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 5
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
Total
$2,700.00
USD
Quantity
Unit Price
3,000
$0.23
9,000
$0.225
15,000+
$0.22
Product Variant Information section