text.skipToContent text.skipToNavigation

Manufacturer Part #

74CBTLV3384BQ,118

74CBTLV Series 3.6 V Dual 5-pole, Single-Throw Bus Switch - DHVQFN-24

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74CBTLV3384BQ,118 - Technical Attributes
Attributes Table
Family: CBT
Logic Circuit: Bus Switch
Supply Voltage-Nom: 2.3V to 3.6V
Package Style:  DHVQFN-24
Mounting Method: Surface Mount
Features & Applications

The 74CBTLV3384BQ,118 is a dual 5-pole, single-throw bus switch. Its core supply voltage ranges from 1.2 to 3.2 V, fully specified for partial power-down applications.

Features:

  • Supply voltage range from 2.3 V to 3.6 V
  • High noise immunity
  • 5 Ω switch connection between two ports
  • Rail to rail switching on data I/O ports
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA per JESD78B Class I level A
  • IOFF circuitry provides partial Power-down mode operation
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,299.00
USD
Quantity
Unit Price
3,000
$0.433
6,000+
$0.423
Product Variant Information section