text.skipToContent text.skipToNavigation

Manufacturer Part #

QS3245QG8

IDTQS3245 Series 4.75 to 5.25 V High-Speed CMOS Quickswitch - QSOP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas QS3245QG8 - Technical Attributes
Attributes Table
Logic Circuit: Bus Switch
No of Functions / Channels: 8
Supply Voltage-Nom: 4.75V to 5.25V
Propagation Delay: 0.25ns
On-state Resistance-Max: 15Ω
Supply Current: 3µA
Output Current: 120mA
Power Dissipation: 0.5W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 20
Moisture Sensitivity Level: 1
Package Style:  QSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$945.00
USD
Quantity
Unit Price
3,000
$0.315
9,000
$0.31
12,000+
$0.305
Product Variant Information section