Manufacturer Part #
QS3VH16233PAG8
IDTQS3xx Series 2.3 to 3.6 V 32-bit to 16-Bit High Bandwidth Bus Switch-TSSOP-56
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:TSSOP-56 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas QS3VH16233PAG8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas QS3VH16233PAG8 - Technical Attributes
Attributes Table
| Package Style: | TSSOP-56 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$2.68
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TSSOP-56
Mounting Method:
Surface Mount