text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14027BDR2G

MC14027B Series 3 to 18 Vdc SMT Dual J-K Flip-Flop - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
onsemi MC14027BDR2G - Technical Attributes
Attributes Table
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC14027B dual J−K flip−flop has independent J, K, Clock (C), Set (S) and Reset (R) inputs for each flip−flop. These devices may be used in control, register, or toggle functions.

Features:

  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Logic Swing Independent of Fanout
  • Logic Edge−Clocked Flip−Flop Design
  • Logic State is Retained Indefinitely with Clock Level Either High or Low; Information is Transferred to the Output Only on the Positive−Going Edge of the Clock Pulse
  • Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
  • Pin−for−Pin Replacement for CD4027B
  • Pb−Free Packages are Available*
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$712.50
USD
Quantity
Unit Price
2,500
$0.285
5,000
$0.28
12,500+
$0.275
Product Variant Information section